
- Manufacturer
- MFR.Part #
- SA8200
- JLCPCB Part #
- C52975855
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 130mΩ 2.5A 2.5V~36V Integrated FET Overcurrent Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection SOT-23-6 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Silontech | |
| Package | SOT-23-6 | |
| Voltage Rating | 2.5V~36V | |
| FET Type | Integrated FET | |
| Trigger Current | 2.5A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 130mΩ | |
| Length | 2mm | |
| Features | Overcurrent Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection | |
| Height | 0.75mm | |
| Width | 2mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
SA8200
Extended- Manufacturer
- MFR.Part #
- SA8200
- JLCPCB Part #
- C52975855
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 130mΩ 2.5A 2.5V~36V Integrated FET Overcurrent Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection SOT-23-6 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SA8200
- JLCPCB Part #
- C52975855
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 130mΩ 2.5A 2.5V~36V Integrated FET Overcurrent Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection SOT-23-6 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA8200 Specifications
SA8200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Silontech | |
| Package | SOT-23-6 | |
| Voltage Rating | 2.5V~36V | |
| FET Type | Integrated FET | |
| Trigger Current | 2.5A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 130mΩ | |
| Length | 2mm | |
| Features | Overcurrent Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection | |
| Height | 0.75mm | |
| Width | 2mm | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA8200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA8200 Schematic Symbol & PCB Footprint
The SA8200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.