
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | PANASONIC | |
| Package | DIP-20 | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 2.5A | |
| Drive Type | Three Phase |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LB1690 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | PANASONIC | |
| Package | DIP-20 | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 2.5A | |
| Drive Type | Three Phase |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LB1690. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LB1690 datasheets or manufacturer documentation.
Datasheet: LB1690 Datasheet (PDF)
The LB1690 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.