


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | ZHONGKEWEI | |
| Package | QFN-36 | |
| Operating Temperature | -40℃~+85℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 8V~35V | |
| Output Current | 2.5A | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection、Motor stall protection、Motor speed indication、Soft switching | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 350uA | |
| RDS(on) | 450mΩ | |
| Peak Current | 2.5A | |
| Interface | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT8313QNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | ZHONGKEWEI | |
| Package | QFN-36 | |
| Operating Temperature | -40℃~+85℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 8V~35V | |
| Output Current | 2.5A | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection、Motor stall protection、Motor speed indication、Soft switching | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 350uA | |
| RDS(on) | 450mΩ | |
| Peak Current | 2.5A | |
| Interface | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT8313QNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT8313QNR datasheets or manufacturer documentation.
Datasheet: AT8313QNR Datasheet (PDF)
The AT8313QNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.