
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MTK | |
| Package | LFBGA-346(11.7x13.6) | |
| Operating Temperature | -20℃~+55℃ | |
| Program Memory Type | External | |
| CPU Core | Other | |
| Number of I/O | 49 | |
| Oscillator Type | External | |
| CPU Maximum Speed | 880MHz | |
| Voltage - Supply | 1.1V~3.6V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Watchdog reset |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT7621AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MTK | |
| Package | LFBGA-346(11.7x13.6) | |
| Operating Temperature | -20℃~+55℃ | |
| Program Memory Type | External | |
| CPU Core | Other | |
| Number of I/O | 49 | |
| Oscillator Type | External | |
| CPU Maximum Speed | 880MHz | |
| Voltage - Supply | 1.1V~3.6V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Watchdog reset |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT7621AT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT7621AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.