Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDBE12VD1
ESDBE12VD1 - 1
ESDBE12VD1 - 2
ESDBE12VD1 - 3
Extended1/3
* Images are for reference only
ESDBE12VD1
Attributes
Value
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
ESDBE12VD1
JLCPCB Part #
C5295693
Package
SOD-123FL
Description
12V 16.2V 200A 32V 3uA 480pF 6kW Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOD-123FL
TypeESD
Junction Capacitance480pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)6kW
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage32V
PolarityBidirectional
Voltage - Breakdown16.2V
Peak Pulse Current (Ipp)200A
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)3uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDBE12VD1
ESDBE12VD1

* Images are for reference only

ESDBE12VD1

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDBE12VD1
JLCPCB Part #
C5295693
Package
SOD-123FL
Description
12V 16.2V 200A 32V 3uA 480pF 6kW Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDBE12VD1

* Images are for reference only

ESDBE12VD1
Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDBE12VD1
JLCPCB Part #
C5295693
Package
SOD-123FL
Description
12V 16.2V 200A 32V 3uA 480pF 6kW Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDBE12VD1 Specifications

ESDBE12VD1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOD-123FL
TypeESD
Junction Capacitance480pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)6kW
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage32V
PolarityBidirectional
Voltage - Breakdown16.2V
Peak Pulse Current (Ipp)200A
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)3uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDBE12VD1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDBE12VD1 Documents

ESDBE12VD1 datasheets or manufacturer documentation.

Datasheet: ESDBE12VD1 Datasheet (PDF)

ESDBE12VD1 Schematic Symbol & PCB Footprint

The ESDBE12VD1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.