Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDH10VP1A
ESDH10VP1A - 1
ESDH10VP1A - 2
ESDH10VP1A - 3
ESDH10VP1A - 4
Extended1/4
* Images are for reference only
ESDH10VP1A
Attributes
Value
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
ESDH10VP1A
JLCPCB Part #
C5295602
Package
DFNWB-3L(2x2)
Description
-55℃~+150℃ 1.5nF 10V 14.5V 1uA 200A 30V 6kW IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS Unidirectional DFNWB-3L(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageDFNWB-3L(2x2)
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance1.5nF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)6kW
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage30V
PolarityUnidirectional
Peak Pulse Current (Ipp)200A
Voltage - Breakdown14.5V
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDH10VP1A
ESDH10VP1A

* Images are for reference only

ESDH10VP1A

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDH10VP1A
JLCPCB Part #
C5295602
Package
DFNWB-3L(2x2)
Description
-55℃~+150℃ 1.5nF 10V 14.5V 1uA 200A 30V 6kW IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS Unidirectional DFNWB-3L(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDH10VP1A

* Images are for reference only

ESDH10VP1A
Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDH10VP1A
JLCPCB Part #
C5295602
Package
DFNWB-3L(2x2)
Description
-55℃~+150℃ 1.5nF 10V 14.5V 1uA 200A 30V 6kW IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS Unidirectional DFNWB-3L(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDH10VP1A Specifications

ESDH10VP1A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageDFNWB-3L(2x2)
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance1.5nF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)6kW
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage30V
PolarityUnidirectional
Peak Pulse Current (Ipp)200A
Voltage - Breakdown14.5V
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDH10VP1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDH10VP1A Documents

ESDH10VP1A datasheets or manufacturer documentation.

Datasheet: ESDH10VP1A Datasheet (PDF)

ESDH10VP1A Schematic Symbol & PCB Footprint

The ESDH10VP1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.