


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 0.1uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 115uA | |
| Features | Built-in hysteresis、Latch function、Programmable response time、Enable/shutdown function | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Ib - Input Bias Current | 5uA | |
| Propagation Delay Time | 10us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA300AIDGSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 0.1uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 115uA | |
| Features | Built-in hysteresis、Latch function、Programmable response time、Enable/shutdown function | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Ib - Input Bias Current | 5uA | |
| Propagation Delay Time | 10us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA300AIDGSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA300AIDGSR datasheets or manufacturer documentation.
Datasheet: INA300AIDGSR Datasheet (PDF)
The INA300AIDGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.