
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MOT | |
| Package | TO-220F | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 84.7nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 580pF | |
| RDS(on) | 4.3mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.646nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 40W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOT120N10F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MOT | |
| Package | TO-220F | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 84.7nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 580pF | |
| RDS(on) | 4.3mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.646nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 40W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOT120N10F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MOT120N10F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.