
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | HGSEMI | |
| Package | LQFP-100(14x14) | |
| Display Configurations(bit) | 48x8 bit | |
| Operating Temperature | -25℃~+75℃ | |
| Duty cycle | 1/8 | |
| Voltage - Supply | 2.7V~5.2V | |
| Bias | 1/4 | |
| Frequency | 32kHz | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 132uA | |
| Interface | 3-Wire Serial Interface | |
| Display Configurations(Segment) | 48 segments |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT1623-LQ100/HG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | HGSEMI | |
| Package | LQFP-100(14x14) | |
| Display Configurations(bit) | 48x8 bit | |
| Operating Temperature | -25℃~+75℃ | |
| Duty cycle | 1/8 | |
| Voltage - Supply | 2.7V~5.2V | |
| Bias | 1/4 | |
| Frequency | 32kHz | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 132uA | |
| Interface | 3-Wire Serial Interface | |
| Display Configurations(Segment) | 48 segments |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT1623-LQ100/HG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HT1623-LQ100/HG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.