Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. D1504RSG1-6P
D1504RSG1-6P - 1
D1504RSG1-6P - 2
D1504RSG1-6P - 3
Extended1/3
* Images are for reference only
D1504RSG1-6P
Attributes
Value
Manufacturer
HDGC
MFR.Part #
D1504RSG1-6P
JLCPCB Part #
C52952922
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 1 1.5A 1.5mm 1.8mm 150V 6P Blade connection Floating Structure Gold Panel Mounting Phosphor bronze SMD,P=1.5mm,卧贴 Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerHDGC
PackageSMD,P=1.5mm,Surface Mount,Right Angle
Operating Temperature-40℃~+125℃
Number of Rows1
System Fit Height1.8mm
Voltage Rating150V
Connection TypeBlade connection
Contact PlatingGold
Number of Pins6P
Contact MaterialPhosphor bronze
Pitch1.5mm
Current Rating1.5A
Supplementary FeaturesFloating Structure
GenderMale
Mounting TypePanel Mounting
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. D1504RSG1-6P
D1504RSG1-6P

* Images are for reference only

D1504RSG1-6P

Extended
Manufacturer

HDGC

MFR.Part #
D1504RSG1-6P
JLCPCB Part #
C52952922
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 1 1.5A 1.5mm 1.8mm 150V 6P Blade connection Floating Structure Gold Panel Mounting Phosphor bronze SMD,P=1.5mm,卧贴 Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D1504RSG1-6P

* Images are for reference only

D1504RSG1-6P
Extended
Manufacturer

HDGC

MFR.Part #
D1504RSG1-6P
JLCPCB Part #
C52952922
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 1 1.5A 1.5mm 1.8mm 150V 6P Blade connection Floating Structure Gold Panel Mounting Phosphor bronze SMD,P=1.5mm,卧贴 Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D1504RSG1-6P Specifications

D1504RSG1-6P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerHDGC
PackageSMD,P=1.5mm,Surface Mount,Right Angle
Operating Temperature-40℃~+125℃
Number of Rows1
System Fit Height1.8mm
Voltage Rating150V
Connection TypeBlade connection
Contact PlatingGold
Number of Pins6P
Contact MaterialPhosphor bronze
Pitch1.5mm
Current Rating1.5A
Supplementary FeaturesFloating Structure
GenderMale
Mounting TypePanel Mounting
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D1504RSG1-6P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D1504RSG1-6P Schematic Symbol & PCB Footprint

The D1504RSG1-6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.