
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | SMD1313-4P | |
| Fall Time | 120us | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.3V~5.3V | |
| Height | 0.65mm | |
| Width | 1.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 88mcd | |
| ESD Withstand Voltage | 4000V | |
| Dominant Wavelength - B | 451nm | |
| Luminous Intensity - G | 800mcd | |
| Fixed-Frequency Pwm Mode | 2kHz | |
| Luminous Intensity - R | 260mcd | |
| Length | 1.3mm | |
| Dominant Wavelength - G | 523nm | |
| Quiescent Current | 1uA | |
| Transmission Delay | 300ns | |
| Dominant Wavelength - R | 623nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2812B-1313-V6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | SMD1313-4P | |
| Fall Time | 120us | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.3V~5.3V | |
| Height | 0.65mm | |
| Width | 1.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 88mcd | |
| ESD Withstand Voltage | 4000V | |
| Dominant Wavelength - B | 451nm | |
| Luminous Intensity - G | 800mcd | |
| Fixed-Frequency Pwm Mode | 2kHz | |
| Luminous Intensity - R | 260mcd | |
| Length | 1.3mm | |
| Dominant Wavelength - G | 523nm | |
| Quiescent Current | 1uA | |
| Transmission Delay | 300ns | |
| Dominant Wavelength - R | 623nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2812B-1313-V6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WS2812B-1313-V6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.