Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32G071GBU6
STM32G071GBU6 - 1
STM32G071GBU6 - 2
STM32G071GBU6 - 3
Extended1/3
* Images are for reference only
STM32G071GBU6
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM32G071GBU6
JLCPCB Part #
C529347
Package
UFQFPN-28(4x4)
Description
-40℃~+85℃ 1.71V~3.6V 128KB 12bit 12bit 26 32 Bit 36KB 64MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageUFQFPN-28(4x4)
Operating Temperature-40℃~+85℃
CPU Maximum Speed64MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.71V~3.6V
RAM Size36KB
Core Size32 Bit
CPU CoreARM Cortex-M0+
Number of I/O26
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32G071GBU6
STM32G071GBU6

* Images are for reference only

STM32G071GBU6

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32G071GBU6
JLCPCB Part #
C529347
Package
UFQFPN-28(4x4)
Description
-40℃~+85℃ 1.71V~3.6V 128KB 12bit 12bit 26 32 Bit 36KB 64MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32G071GBU6

* Images are for reference only

STM32G071GBU6
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32G071GBU6
JLCPCB Part #
C529347
Package
UFQFPN-28(4x4)
Description
-40℃~+85℃ 1.71V~3.6V 128KB 12bit 12bit 26 32 Bit 36KB 64MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32G071GBU6 Specifications

STM32G071GBU6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageUFQFPN-28(4x4)
Operating Temperature-40℃~+85℃
CPU Maximum Speed64MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.71V~3.6V
RAM Size36KB
Core Size32 Bit
CPU CoreARM Cortex-M0+
Number of I/O26
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32G071GBU6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM32G071GBU6 Documents

STM32G071GBU6 datasheets or manufacturer documentation.

Datasheet: STM32G071GBU6 Datasheet (PDF)

STM32G071GBU6 Schematic Symbol & PCB Footprint

The STM32G071GBU6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.