



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Function | Power-on reset、Power-down mode | |
| Integral non - linearity | 8LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 300nA | |
| Settling Time | 8.5us | |
| Resolution (Bits) | 12 | |
| Interface | SPI、QSPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC124S085CIMM/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Function | Power-on reset、Power-down mode | |
| Integral non - linearity | 8LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 300nA | |
| Settling Time | 8.5us | |
| Resolution (Bits) | 12 | |
| Interface | SPI、QSPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC124S085CIMM/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC124S085CIMM/NOPB datasheets or manufacturer documentation.
Datasheet: DAC124S085CIMM/NOPB Datasheet (PDF)
The DAC124S085CIMM/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.