



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 60mA | |
| Slew Rate | 5V/us | |
| Gain Bandwidth Product | 12MHz | |
| Single supply | 5V~15V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Quiescent Current | 6mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -15V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE5532ADR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 60mA | |
| Slew Rate | 5V/us | |
| Gain Bandwidth Product | 12MHz | |
| Single supply | 5V~15V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Quiescent Current | 6mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -15V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE5532ADR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NE5532ADR datasheets or manufacturer documentation.
Datasheet: NE5532ADR Datasheet (PDF)
The NE5532ADR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.