Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CSD97394Q4M
CSD97394Q4M - 1
CSD97394Q4M - 2
CSD97394Q4M - 3
Extended1/3
* Images are for reference only
CSD97394Q4M
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CSD97394Q4M
JLCPCB Part #
C529286
Package
PFDFN-8
Description
-40℃~+125℃ 1uA 4.5V~5.5V MOSFET Under Voltage Protection PFDFN-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePFDFN-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Input Logic Level - High2.65V
Voltage - Supply4.5V~5.5V
Number of Drivers2
FeaturesUnder Voltage Protection
Load TypeMOSFET
Input Logic Level - Low600mV
Quiescent Current(Iq)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CSD97394Q4M
CSD97394Q4M

* Images are for reference only

CSD97394Q4M

Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD97394Q4M
JLCPCB Part #
C529286
Package
PFDFN-8
Description
-40℃~+125℃ 1uA 4.5V~5.5V MOSFET Under Voltage Protection PFDFN-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD97394Q4M

* Images are for reference only

CSD97394Q4M
Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD97394Q4M
JLCPCB Part #
C529286
Package
PFDFN-8
Description
-40℃~+125℃ 1uA 4.5V~5.5V MOSFET Under Voltage Protection PFDFN-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD97394Q4M Specifications

CSD97394Q4M technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePFDFN-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Input Logic Level - High2.65V
Voltage - Supply4.5V~5.5V
Number of Drivers2
FeaturesUnder Voltage Protection
Load TypeMOSFET
Input Logic Level - Low600mV
Quiescent Current(Iq)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSD97394Q4M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSD97394Q4M Documents

CSD97394Q4M datasheets or manufacturer documentation.

Datasheet: CSD97394Q4M Datasheet (PDF)

CSD97394Q4M Schematic Symbol & PCB Footprint

The CSD97394Q4M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.