Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. DLPC3438CZEZ
DLPC3438CZEZ - 1
DLPC3438CZEZ - 2
DLPC3438CZEZ - 3
Extended1/3
* Images are for reference only
DLPC3438CZEZ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DLPC3438CZEZ
JLCPCB Part #
C529271
Package
NFBGA-201
Description
-30℃~+85℃ 1.045V~1.155V Dimming function NFBGA-201 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerTexas Instruments
PackageNFBGA-201
Input Voltage1.045V~1.155V
FeaturesDimming function
Operating temperature-30℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. DLPC3438CZEZ
DLPC3438CZEZ

* Images are for reference only

DLPC3438CZEZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
DLPC3438CZEZ
JLCPCB Part #
C529271
Package
NFBGA-201
Description
-30℃~+85℃ 1.045V~1.155V Dimming function NFBGA-201 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DLPC3438CZEZ

* Images are for reference only

DLPC3438CZEZ
Extended
Manufacturer

Texas Instruments

MFR.Part #
DLPC3438CZEZ
JLCPCB Part #
C529271
Package
NFBGA-201
Description
-30℃~+85℃ 1.045V~1.155V Dimming function NFBGA-201 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DLPC3438CZEZ Specifications

DLPC3438CZEZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerTexas Instruments
PackageNFBGA-201
Input Voltage1.045V~1.155V
FeaturesDimming function
Operating temperature-30℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DLPC3438CZEZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DLPC3438CZEZ Documents

DLPC3438CZEZ datasheets or manufacturer documentation.

Datasheet: DLPC3438CZEZ Datasheet (PDF)

DLPC3438CZEZ Schematic Symbol & PCB Footprint

The DLPC3438CZEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.