Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. 0.5K-DHHX-8PWB
0.5K-DHHX-8PWB - 1
0.5K-DHHX-8PWB - 2
0.5K-DHHX-8PWB - 3
0.5K-DHHX-8PWB - 4
Extended1/4
* Images are for reference only
0.5K-DHHX-8PWB
Attributes
Value
Manufacturer
HDGC
MFR.Part #
0.5K-DHHX-8PWB
JLCPCB Part #
C5292442
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 0.5mm 2mm 50V 8P Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHDGC
PackageSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Locking FeatureHinged Lid
Rated Voltage (Max)50V
Contact PlatingTin
Contact MaterialPhosphor bronze
Pitch0.5mm
Number of Contacts8P
Contact TypeBottom Contact
Height Above Board2mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. 0.5K-DHHX-8PWB
0.5K-DHHX-8PWB

* Images are for reference only

0.5K-DHHX-8PWB

Extended
Manufacturer

HDGC

MFR.Part #
0.5K-DHHX-8PWB
JLCPCB Part #
C5292442
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 0.5mm 2mm 50V 8P Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0.5K-DHHX-8PWB

* Images are for reference only

0.5K-DHHX-8PWB
Extended
Manufacturer

HDGC

MFR.Part #
0.5K-DHHX-8PWB
JLCPCB Part #
C5292442
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 0.5mm 2mm 50V 8P Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0.5K-DHHX-8PWB Specifications

0.5K-DHHX-8PWB technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHDGC
PackageSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Locking FeatureHinged Lid
Rated Voltage (Max)50V
Contact PlatingTin
Contact MaterialPhosphor bronze
Pitch0.5mm
Number of Contacts8P
Contact TypeBottom Contact
Height Above Board2mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.5K-DHHX-8PWB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0.5K-DHHX-8PWB Documents

0.5K-DHHX-8PWB datasheets or manufacturer documentation.

Datasheet: 0.5K-DHHX-8PWB Datasheet (PDF)

0.5K-DHHX-8PWB Schematic Symbol & PCB Footprint

The 0.5K-DHHX-8PWB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.