Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PY32F002AW15S6TU
PY32F002AW15S6TU - 1
PY32F002AW15S6TU - 2
PY32F002AW15S6TU - 3
PY32F002AW15S6TU - 4
Extended1/4
* Images are for reference only
PY32F002AW15S6TU
Attributes
Value
Manufacturer
PUYA
MFR.Part #
PY32F002AW15S6TU
JLCPCB Part #
C5292061
Package
SOP-16
Description
1.7V~5.5V 12bit 20KB 24MHz ARM Cortex-M0+ FLASH SOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerPUYA
PackageSOP-16
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeFLASH
Program Storage Size20KB
Voltage - Supply1.7V~5.5V
RAM Size3KB
Core Size32 Bit
CPU CoreARM Cortex-M0+
Number of I/O14
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PY32F002AW15S6TU
PY32F002AW15S6TU

* Images are for reference only

PY32F002AW15S6TU

Extended
Manufacturer

PUYA

MFR.Part #
PY32F002AW15S6TU
JLCPCB Part #
C5292061
Package
SOP-16
Description
1.7V~5.5V 12bit 20KB 24MHz ARM Cortex-M0+ FLASH SOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PY32F002AW15S6TU

* Images are for reference only

PY32F002AW15S6TU
Extended
Manufacturer

PUYA

MFR.Part #
PY32F002AW15S6TU
JLCPCB Part #
C5292061
Package
SOP-16
Description
1.7V~5.5V 12bit 20KB 24MHz ARM Cortex-M0+ FLASH SOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PY32F002AW15S6TU Specifications

PY32F002AW15S6TU technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerPUYA
PackageSOP-16
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeFLASH
Program Storage Size20KB
Voltage - Supply1.7V~5.5V
RAM Size3KB
Core Size32 Bit
CPU CoreARM Cortex-M0+
Number of I/O14
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PY32F002AW15S6TU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PY32F002AW15S6TU Documents

PY32F002AW15S6TU datasheets or manufacturer documentation.

Datasheet: PY32F002AW15S6TU Datasheet (PDF)

PY32F002AW15S6TU Schematic Symbol & PCB Footprint

The PY32F002AW15S6TU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.