Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3845BNG
UC3845BNG - 1
UC3845BNG - 2
UC3845BNG - 3
Extended1/3
* Images are for reference only
UC3845BNG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
UC3845BNG
JLCPCB Part #
C5292
Package
PDIP-8
Description
0℃~+70℃@(Ta) 1.25W 48% 500kHz 7.6V~30V Boost、Flyback Isolation Primary-Side Feedback Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackagePDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
Output Current1A
Duty Cycle(Max)48%
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
TopologyBoost、Flyback
Pd - Power Dissipation1.25W
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3845BNG
UC3845BNG

* Images are for reference only

UC3845BNG

Extended
Manufacturer

onsemi

MFR.Part #
UC3845BNG
JLCPCB Part #
C5292
Package
PDIP-8
Description
0℃~+70℃@(Ta) 1.25W 48% 500kHz 7.6V~30V Boost、Flyback Isolation Primary-Side Feedback Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3845BNG

* Images are for reference only

UC3845BNG
Extended
Manufacturer

onsemi

MFR.Part #
UC3845BNG
JLCPCB Part #
C5292
Package
PDIP-8
Description
0℃~+70℃@(Ta) 1.25W 48% 500kHz 7.6V~30V Boost、Flyback Isolation Primary-Side Feedback Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3845BNG Specifications

UC3845BNG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackagePDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
Output Current1A
Duty Cycle(Max)48%
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
TopologyBoost、Flyback
Pd - Power Dissipation1.25W
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3845BNG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3845BNG Documents

UC3845BNG datasheets or manufacturer documentation.

Datasheet: UC3845BNG Datasheet (PDF)

UC3845BNG Schematic Symbol & PCB Footprint

The UC3845BNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.