Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. CMX902QT8
CMX902QT8
Extended
* Images are for reference only
CMX902QT8
Attributes
Value
Manufacturer
CML Microcircuits
MFR.Part #
CMX902QT8
JLCPCB Part #
C5291393
Package
WQFN-28(5x5)
Description
-40℃~+85℃ 130MHz~700MHz 2.5V~6V 42.5dB Variable gain control WQFN-28(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerCML Microcircuits
PackageWQFN-28(5x5)
Frequency Range130MHz~700MHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~6V
FeaturesVariable gain control
Gain42.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. CMX902QT8
CMX902QT8

* Images are for reference only

CMX902QT8

Extended
Manufacturer

CML Microcircuits

MFR.Part #
CMX902QT8
JLCPCB Part #
C5291393
Package
WQFN-28(5x5)
Description
-40℃~+85℃ 130MHz~700MHz 2.5V~6V 42.5dB Variable gain control WQFN-28(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMX902QT8

* Images are for reference only

CMX902QT8
Extended
Manufacturer

CML Microcircuits

MFR.Part #
CMX902QT8
JLCPCB Part #
C5291393
Package
WQFN-28(5x5)
Description
-40℃~+85℃ 130MHz~700MHz 2.5V~6V 42.5dB Variable gain control WQFN-28(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMX902QT8 Specifications

CMX902QT8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerCML Microcircuits
PackageWQFN-28(5x5)
Frequency Range130MHz~700MHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~6V
FeaturesVariable gain control
Gain42.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMX902QT8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMX902QT8 Schematic Symbol & PCB Footprint

The CMX902QT8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.