



- Manufacturer
- MFR.Part #
- X0802WVS-100AS-LPV01
- JLCPCB Part #
- C5291109
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100P 100V 2 500mA 5mm Gold Male Phosphor Bronze Slot Contact Surface Mount,Vertical With column SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| System Fit Height | 5mm | |
| Voltage Rating | 100V | |
| Connection Type | Slot Contact | |
| Contact Plating | Gold | |
| Number of Pins | 100P | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500mA | |
| Pitch | 0.8mm | |
| Supplementary Features | With column | |
| Gender | Male | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
X0802WVS-100AS-LPV01
Extended- Manufacturer
- MFR.Part #
- X0802WVS-100AS-LPV01
- JLCPCB Part #
- C5291109
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100P 100V 2 500mA 5mm Gold Male Phosphor Bronze Slot Contact Surface Mount,Vertical With column SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X0802WVS-100AS-LPV01
- JLCPCB Part #
- C5291109
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100P 100V 2 500mA 5mm Gold Male Phosphor Bronze Slot Contact Surface Mount,Vertical With column SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X0802WVS-100AS-LPV01 Specifications
X0802WVS-100AS-LPV01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| System Fit Height | 5mm | |
| Voltage Rating | 100V | |
| Connection Type | Slot Contact | |
| Contact Plating | Gold | |
| Number of Pins | 100P | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500mA | |
| Pitch | 0.8mm | |
| Supplementary Features | With column | |
| Gender | Male | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X0802WVS-100AS-LPV01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X0802WVS-100AS-LPV01 Documents
X0802WVS-100AS-LPV01 datasheets or manufacturer documentation.
Datasheet: X0802WVS-100AS-LPV01 Datasheet (PDF)
X0802WVS-100AS-LPV01 Schematic Symbol & PCB Footprint
The X0802WVS-100AS-LPV01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.