



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | SFI | |
| Package | 0806 | |
| Operating Temperature | -40℃~+125℃ | |
| Junction Capacitance | 40pF | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 565V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 390V | |
| Peak Pulse Current (Ipp) | 100A@8/20us | |
| Reverse Leakage Current (Ir) | 50uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFI0806SV391-101A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | SFI | |
| Package | 0806 | |
| Operating Temperature | -40℃~+125℃ | |
| Junction Capacitance | 40pF | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 565V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 390V | |
| Peak Pulse Current (Ipp) | 100A@8/20us | |
| Reverse Leakage Current (Ir) | 50uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFI0806SV391-101A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFI0806SV391-101A datasheets or manufacturer documentation.
Datasheet: SFI0806SV391-101A Datasheet (PDF)
The SFI0806SV391-101A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.