Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. TP60421125
TP60421125 - 1
TP60421125 - 2
TP60421125 - 3
TP60421125 - 4
Extended1/4
* Images are for reference only
TP60421125
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TP60421125
JLCPCB Part #
C5289948
Package
弯插,21.2x9.4mm
Description
-25℃~+70℃ 10 thousand cycles 14.6mm 1A 21.2mm 24V 260gf 3mm 9.4mm Black PC Pin Rectangular Columnar Right Angle Silver 磷青铜 弯插,21.2x9.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
Package弯插,21.2x9.4mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating24V
Termination StylePC Pin
Current Rating1A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height14.6mm
Actuator Length3mm
Mounting TypeRight Angle
Operating Force260gf
Length21.2mm
Contact Material磷青铜
Life10 thousand cycles
Width9.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. TP60421125
TP60421125

* Images are for reference only

TP60421125

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TP60421125
JLCPCB Part #
C5289948
Package
弯插,21.2x9.4mm
Description
-25℃~+70℃ 10 thousand cycles 14.6mm 1A 21.2mm 24V 260gf 3mm 9.4mm Black PC Pin Rectangular Columnar Right Angle Silver 磷青铜 弯插,21.2x9.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP60421125

* Images are for reference only

TP60421125
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TP60421125
JLCPCB Part #
C5289948
Package
弯插,21.2x9.4mm
Description
-25℃~+70℃ 10 thousand cycles 14.6mm 1A 21.2mm 24V 260gf 3mm 9.4mm Black PC Pin Rectangular Columnar Right Angle Silver 磷青铜 弯插,21.2x9.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP60421125 Specifications

TP60421125 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
Package弯插,21.2x9.4mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating24V
Termination StylePC Pin
Current Rating1A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height14.6mm
Actuator Length3mm
Mounting TypeRight Angle
Operating Force260gf
Length21.2mm
Contact Material磷青铜
Life10 thousand cycles
Width9.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP60421125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP60421125 Documents

TP60421125 datasheets or manufacturer documentation.

Datasheet: TP60421125 Datasheet (PDF)

TP60421125 Schematic Symbol & PCB Footprint

The TP60421125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.