Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. TFM322512ALMA1R0MTAA
TFM322512ALMA1R0MTAA - 1
TFM322512ALMA1R0MTAA - 2
TFM322512ALMA1R0MTAA - 3
Extended1/3
* Images are for reference only
TFM322512ALMA1R0MTAA
Attributes
Value
Manufacturer
TDK
MFR.Part #
TFM322512ALMA1R0MTAA
JLCPCB Part #
C5289686
Package
1210
Description
1uH 30mΩ 4.6A 4A ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
Package1210
Inductance1uH
Current - Saturation(Isat)4.6A
Tolerance±20%
Current Rating4A
Application GradeAutomotive grade
DC Resistance(DCR)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. TFM322512ALMA1R0MTAA
TFM322512ALMA1R0MTAA

* Images are for reference only

TFM322512ALMA1R0MTAA

Extended
Manufacturer

TDK

MFR.Part #
TFM322512ALMA1R0MTAA
JLCPCB Part #
C5289686
Package
1210
Description
1uH 30mΩ 4.6A 4A ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFM322512ALMA1R0MTAA

* Images are for reference only

TFM322512ALMA1R0MTAA
Extended
Manufacturer

TDK

MFR.Part #
TFM322512ALMA1R0MTAA
JLCPCB Part #
C5289686
Package
1210
Description
1uH 30mΩ 4.6A 4A ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFM322512ALMA1R0MTAA Specifications

TFM322512ALMA1R0MTAA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
Package1210
Inductance1uH
Current - Saturation(Isat)4.6A
Tolerance±20%
Current Rating4A
Application GradeAutomotive grade
DC Resistance(DCR)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFM322512ALMA1R0MTAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TFM322512ALMA1R0MTAA Documents

TFM322512ALMA1R0MTAA datasheets or manufacturer documentation.

Datasheet: TFM322512ALMA1R0MTAA Datasheet (PDF)

TFM322512ALMA1R0MTAA Schematic Symbol & PCB Footprint

The TFM322512ALMA1R0MTAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.