Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1192IPBS
ADS1192IPBS - 1
ADS1192IPBS - 2
ADS1192IPBS - 3
Extended1/3
* Images are for reference only
ADS1192IPBS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1192IPBS
JLCPCB Part #
C528648
Package
TQFP-32(5x5)
Description
1.7V~3.6V、2.7V~5.25V TQFP-32(5x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency512kHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.42V、4.033V
S/N Ratio92dB
Voltage - Supply1.7V~3.6V、2.7V~5.25V
Quiescent Current (Iq)75uA、205uA
FeaturesProgrammable gain、Multiplexers、Internal reference source、Built-in temperature sensor
Number of channels2
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1192IPBS
ADS1192IPBS

* Images are for reference only

ADS1192IPBS

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1192IPBS
JLCPCB Part #
C528648
Package
TQFP-32(5x5)
Description
1.7V~3.6V、2.7V~5.25V TQFP-32(5x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1192IPBS

* Images are for reference only

ADS1192IPBS
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1192IPBS
JLCPCB Part #
C528648
Package
TQFP-32(5x5)
Description
1.7V~3.6V、2.7V~5.25V TQFP-32(5x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1192IPBS Specifications

ADS1192IPBS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency512kHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.42V、4.033V
S/N Ratio92dB
Voltage - Supply1.7V~3.6V、2.7V~5.25V
Quiescent Current (Iq)75uA、205uA
FeaturesProgrammable gain、Multiplexers、Internal reference source、Built-in temperature sensor
Number of channels2
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1192IPBS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1192IPBS Documents

ADS1192IPBS datasheets or manufacturer documentation.

Datasheet: ADS1192IPBS Datasheet (PDF)

ADS1192IPBS Schematic Symbol & PCB Footprint

The ADS1192IPBS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.