


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External、Built-in | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 1LSB | |
| Signal-to-Noise Ratio | 85dB | |
| Integral non - linearity | 3LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 10MHz | |
| Features | Integrated modulator | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 16 | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS1203IRGTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External、Built-in | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 1LSB | |
| Signal-to-Noise Ratio | 85dB | |
| Integral non - linearity | 3LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 10MHz | |
| Features | Integrated modulator | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 16 | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1203IRGTT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS1203IRGTT datasheets or manufacturer documentation.
Datasheet: ADS1203IRGTT Datasheet (PDF)
The ADS1203IRGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.