Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ294708DSGR
BQ294708DSGR - 1
BQ294708DSGR - 2
BQ294708DSGR - 3
Extended1/3
* Images are for reference only
BQ294708DSGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ294708DSGR
JLCPCB Part #
C528631
Package
WSON-8-EP(2x2)
Description
2~4 3V~20V WSON-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Supply Current (Iq)1uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells2~4
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ294708DSGR
BQ294708DSGR

* Images are for reference only

BQ294708DSGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ294708DSGR
JLCPCB Part #
C528631
Package
WSON-8-EP(2x2)
Description
2~4 3V~20V WSON-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ294708DSGR

* Images are for reference only

BQ294708DSGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ294708DSGR
JLCPCB Part #
C528631
Package
WSON-8-EP(2x2)
Description
2~4 3V~20V WSON-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ294708DSGR Specifications

BQ294708DSGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Supply Current (Iq)1uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells2~4
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ294708DSGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ294708DSGR Documents

BQ294708DSGR datasheets or manufacturer documentation.

Datasheet: BQ294708DSGR Datasheet (PDF)

BQ294708DSGR Schematic Symbol & PCB Footprint

The BQ294708DSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.