BQ294705DSGR - 1
BQ294705DSGR - 2
BQ294705DSGR - 3
Extended1/3
* Images are for reference only
BQ294705DSGR
Attributes
Value
Manufacturer
MFR.Part #
BQ294705DSGR
JLCPCB Part #
C528630
Package
WSON-8-EP(2x2)
Description
-40℃~+110℃ 1uA 2~4 3V~20V Lithium Battery Not supported Not supported Protection IC WSON-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Supply Current (Iq)1uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells2~4
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~20V
FeaturesOvervoltage protection
0V Battery ChargeNot supported