BQ27546YZFR-G1 - 1
BQ27546YZFR-G1 - 2
BQ27546YZFR-G1 - 3
Extended1/3
* Images are for reference only
BQ27546YZFR-G1
Attributes
Value
Manufacturer
MFR.Part #
BQ27546YZFR-G1
JLCPCB Part #
C528629
Package
DSBGA-15
Description
-40℃~+85℃ 1 118uA 2.8V~4.5V I2C、HDQ Lithium Battery Monitoring IC Support DSBGA-15 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageDSBGA-15
Supply Current (Iq)118uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply2.8V~4.5V
InterfaceI2C、HDQ