Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADS1205IRGET
ADS1205IRGET - 1
ADS1205IRGET - 2
ADS1205IRGET - 3
Extended1/3
* Images are for reference only
ADS1205IRGET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1205IRGET
JLCPCB Part #
C528620
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 16 2 4.5V~5.5V QFN-24-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply4.5V~5.5V
FeaturesDigital filtering、Built-in reference source、Bipolar input
Differential Non - linearity1LSB
Resolution (Bits)16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADS1205IRGET
ADS1205IRGET

* Images are for reference only

ADS1205IRGET

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1205IRGET
JLCPCB Part #
C528620
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 16 2 4.5V~5.5V QFN-24-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1205IRGET

* Images are for reference only

ADS1205IRGET
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1205IRGET
JLCPCB Part #
C528620
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 16 2 4.5V~5.5V QFN-24-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1205IRGET Specifications

ADS1205IRGET technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply4.5V~5.5V
FeaturesDigital filtering、Built-in reference source、Bipolar input
Differential Non - linearity1LSB
Resolution (Bits)16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1205IRGET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1205IRGET Documents

ADS1205IRGET datasheets or manufacturer documentation.

Datasheet: ADS1205IRGET Datasheet (PDF)

ADS1205IRGET Schematic Symbol & PCB Footprint

The ADS1205IRGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.