Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2057WTSTR
BQ2057WTSTR - 1
BQ2057WTSTR - 2
BQ2057WTSTR - 3
Extended1/3
* Images are for reference only
BQ2057WTSTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ2057WTSTR
JLCPCB Part #
C528613
Package
TSSOP-8
Description
-20℃~+70℃ 10uA 1~2 4.5V~15V 8.4V Charging IC Lithium Battery Support Support TSSOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-8
Charging Saturation Voltage8.4V
Supply Current (Iq)10uA
Operating Temperature-20℃~+70℃
Type of BatteryLithium Battery
Number of Cells1~2
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~15V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Battery temperature monitoring
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2057WTSTR
BQ2057WTSTR

* Images are for reference only

BQ2057WTSTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2057WTSTR
JLCPCB Part #
C528613
Package
TSSOP-8
Description
-20℃~+70℃ 10uA 1~2 4.5V~15V 8.4V Charging IC Lithium Battery Support Support TSSOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2057WTSTR

* Images are for reference only

BQ2057WTSTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2057WTSTR
JLCPCB Part #
C528613
Package
TSSOP-8
Description
-20℃~+70℃ 10uA 1~2 4.5V~15V 8.4V Charging IC Lithium Battery Support Support TSSOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2057WTSTR Specifications

BQ2057WTSTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-8
Charging Saturation Voltage8.4V
Supply Current (Iq)10uA
Operating Temperature-20℃~+70℃
Type of BatteryLithium Battery
Number of Cells1~2
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~15V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Battery temperature monitoring
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ2057WTSTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ2057WTSTR Documents

BQ2057WTSTR datasheets or manufacturer documentation.

Datasheet: BQ2057WTSTR Datasheet (PDF)

BQ2057WTSTR Schematic Symbol & PCB Footprint

The BQ2057WTSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.