Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG3525ANG
SG3525ANG - 1
SG3525ANG - 2
SG3525ANG - 3
Extended1/3
* Images are for reference only
SG3525ANG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SG3525ANG
JLCPCB Part #
C5286
Package
DIP-16
Description
0℃~+70℃@(Ta) 100Hz~400kHz 49% 8V~35V Push-Pull Under Voltage Protection、Soft Start DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-16
Operating Temperature0℃~+70℃
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current400mA
Duty Cycle(Max)49%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Soft-start
TopologyPush-Pull
Pd - Power Dissipation1000mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG3525ANG
SG3525ANG

* Images are for reference only

SG3525ANG

Extended
Manufacturer

onsemi

MFR.Part #
SG3525ANG
JLCPCB Part #
C5286
Package
DIP-16
Description
0℃~+70℃@(Ta) 100Hz~400kHz 49% 8V~35V Push-Pull Under Voltage Protection、Soft Start DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3525ANG

* Images are for reference only

SG3525ANG
Extended
Manufacturer

onsemi

MFR.Part #
SG3525ANG
JLCPCB Part #
C5286
Package
DIP-16
Description
0℃~+70℃@(Ta) 100Hz~400kHz 49% 8V~35V Push-Pull Under Voltage Protection、Soft Start DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3525ANG Specifications

SG3525ANG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-16
Operating Temperature0℃~+70℃
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current400mA
Duty Cycle(Max)49%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Soft-start
TopologyPush-Pull
Pd - Power Dissipation1000mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG3525ANG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG3525ANG Documents

SG3525ANG datasheets or manufacturer documentation.

Datasheet: SG3525ANG Datasheet (PDF)

SG3525ANG Schematic Symbol & PCB Footprint

The SG3525ANG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.