Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92691QPWPRQ1
TPS92691QPWPRQ1 - 1
TPS92691QPWPRQ1 - 2
TPS92691QPWPRQ1 - 3
Extended1/3
* Images are for reference only
TPS92691QPWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92691QPWPRQ1
JLCPCB Part #
C528363
Package
HTSSOP-16
Description
-40℃~+125℃ 1 3% 4.5V~65V 65V 80kHz~700kHz Analog、PWM DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SEPIC、Buck、Boost、Flyback HTSSOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageHTSSOP-16
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching80kHz~700kHz
Voltage - Input(DC)4.5V~65V
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Buck、Boost、Flyback
Output Voltage65V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92691QPWPRQ1
TPS92691QPWPRQ1

* Images are for reference only

TPS92691QPWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92691QPWPRQ1
JLCPCB Part #
C528363
Package
HTSSOP-16
Description
-40℃~+125℃ 1 3% 4.5V~65V 65V 80kHz~700kHz Analog、PWM DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SEPIC、Buck、Boost、Flyback HTSSOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92691QPWPRQ1

* Images are for reference only

TPS92691QPWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92691QPWPRQ1
JLCPCB Part #
C528363
Package
HTSSOP-16
Description
-40℃~+125℃ 1 3% 4.5V~65V 65V 80kHz~700kHz Analog、PWM DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SEPIC、Buck、Boost、Flyback HTSSOP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92691QPWPRQ1 Specifications

TPS92691QPWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageHTSSOP-16
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching80kHz~700kHz
Voltage - Input(DC)4.5V~65V
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Buck、Boost、Flyback
Output Voltage65V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92691QPWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92691QPWPRQ1 Schematic Symbol & PCB Footprint

The TPS92691QPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.