350BXW270MEFR18X50
Extended
* Images are for reference only
350BXW270MEFR18X50
Attributes
Value
Manufacturer
MFR.Part #
350BXW270MEFR18X50
JLCPCB Part #
C5283031
Package
Plugin,D18xL50mm
Description
Plugin,D18xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerRubycon
PackagePlugin,D18xL50mm
Operating Temperature-40℃~+105℃
Lifetime12000hrs@105℃
Pin Spacing7.5mm
Voltage Rating350V
Height - Seated (Max)50mm
Tolerance±20%
Polarity typePolarized
Capacitance270uF
Ripple Current1.4A@120Hz
Diameter18mm