Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPNCP308MT300TBG
TPNCP308MT300TBG - 1
TPNCP308MT300TBG - 2
TPNCP308MT300TBG - 3
Extended1/3
* Images are for reference only
TPNCP308MT300TBG
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPNCP308MT300TBG
JLCPCB Part #
C52817282
Package
DFN-6L(2x2)
Description
-40℃~+125℃ 1 1.7V~6.5V 2.79V 2.8uA Active Low Open-drain Voltage monitor DFN-6L(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTECH PUBLIC
PackageDFN-6L(2x2)
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Threshold Voltage2.79V
Voltage - Supply1.7V~6.5V
Output TypeOpen-drain
Quiescent Current2.8uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPNCP308MT300TBG
TPNCP308MT300TBG

* Images are for reference only

TPNCP308MT300TBG

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPNCP308MT300TBG
JLCPCB Part #
C52817282
Package
DFN-6L(2x2)
Description
-40℃~+125℃ 1 1.7V~6.5V 2.79V 2.8uA Active Low Open-drain Voltage monitor DFN-6L(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPNCP308MT300TBG

* Images are for reference only

TPNCP308MT300TBG
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPNCP308MT300TBG
JLCPCB Part #
C52817282
Package
DFN-6L(2x2)
Description
-40℃~+125℃ 1 1.7V~6.5V 2.79V 2.8uA Active Low Open-drain Voltage monitor DFN-6L(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPNCP308MT300TBG Specifications

TPNCP308MT300TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTECH PUBLIC
PackageDFN-6L(2x2)
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Threshold Voltage2.79V
Voltage - Supply1.7V~6.5V
Output TypeOpen-drain
Quiescent Current2.8uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPNCP308MT300TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPNCP308MT300TBG Schematic Symbol & PCB Footprint

The TPNCP308MT300TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.