Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CX8801
CX8801 - 1
CX8801 - 2
CX8801 - 3
Extended1/3
* Images are for reference only
CX8801
Attributes
Value
Manufacturer
Cheng Xin Wei Tech
MFR.Part #
CX8801
JLCPCB Part #
C5280920
Package
MSOP-10
Description
-40℃~+140℃ 1 10A 150kHz 600uA 9V~100V Buck Buck External Fixed Yes MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerCheng Xin Wei Tech
PackageMSOP-10
Operating Temperature-40℃~+140℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching150kHz
Voltage - Supply9V~100V
Output TypeFixed
Output Current10A
Quiescent Current600uA
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CX8801
CX8801

* Images are for reference only

CX8801

Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX8801
JLCPCB Part #
C5280920
Package
MSOP-10
Description
-40℃~+140℃ 1 10A 150kHz 600uA 9V~100V Buck Buck External Fixed Yes MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX8801

* Images are for reference only

CX8801
Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX8801
JLCPCB Part #
C5280920
Package
MSOP-10
Description
-40℃~+140℃ 1 10A 150kHz 600uA 9V~100V Buck Buck External Fixed Yes MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX8801 Specifications

CX8801 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerCheng Xin Wei Tech
PackageMSOP-10
Operating Temperature-40℃~+140℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching150kHz
Voltage - Supply9V~100V
Output TypeFixed
Output Current10A
Quiescent Current600uA
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX8801. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CX8801 Schematic Symbol & PCB Footprint

The CX8801 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.