


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,4x2.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 4mm | |
| Voltage - Supply | 2.5V~3.6V | |
| Height | 0.75mm | |
| Features | Temperature compensation、Threshold detection / event detection、Integrated ADC、Integrated signal conditioning、Adjustable gain control、Interrupt output | |
| Current - Supply | 300uA | |
| Width | 2.36mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCNL40303X01-GS08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,4x2.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 4mm | |
| Voltage - Supply | 2.5V~3.6V | |
| Height | 0.75mm | |
| Features | Temperature compensation、Threshold detection / event detection、Integrated ADC、Integrated signal conditioning、Adjustable gain control、Interrupt output | |
| Current - Supply | 300uA | |
| Width | 2.36mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCNL40303X01-GS08. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VCNL40303X01-GS08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.