Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. G2057F11U
G2057F11U - 1
G2057F11U - 2
G2057F11U - 3
G2057F11U - 4
Extended1/4
* Images are for reference only
G2057F11U
Attributes
Value
Manufacturer
GMT(Global Mixed-mode Tech)
MFR.Part #
G2057F11U
JLCPCB Part #
C528078
Package
SOP-8-EP
Description
-40℃~+85℃ 1 3.5A 600mΩ Bipolar Driver Yes SOP-8-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerGMT(Global Mixed-mode Tech)
PackageSOP-8-EP
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Output Current3.5A
Drive TypeBipolar Driver
RDS(on)600mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. G2057F11U
G2057F11U

* Images are for reference only

G2057F11U

Extended
Manufacturer

GMT(Global Mixed-mode Tech)

MFR.Part #
G2057F11U
JLCPCB Part #
C528078
Package
SOP-8-EP
Description
-40℃~+85℃ 1 3.5A 600mΩ Bipolar Driver Yes SOP-8-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G2057F11U

* Images are for reference only

G2057F11U
Extended
Manufacturer

GMT(Global Mixed-mode Tech)

MFR.Part #
G2057F11U
JLCPCB Part #
C528078
Package
SOP-8-EP
Description
-40℃~+85℃ 1 3.5A 600mΩ Bipolar Driver Yes SOP-8-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G2057F11U Specifications

G2057F11U technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerGMT(Global Mixed-mode Tech)
PackageSOP-8-EP
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Output Current3.5A
Drive TypeBipolar Driver
RDS(on)600mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G2057F11U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G2057F11U Documents

G2057F11U datasheets or manufacturer documentation.

Datasheet: G2057F11U Datasheet (PDF)

G2057F11U Schematic Symbol & PCB Footprint

The G2057F11U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.