Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LGS5500DA
LGS5500DA - 1
LGS5500DA - 2
LGS5500DA - 3
LGS5500DA - 4
Extended1/4
* Images are for reference only
LGS5500DA
Attributes
Value
Manufacturer
Legend-Si
MFR.Part #
LGS5500DA
JLCPCB Part #
C5280700
Package
DFN-8(2x2)
Description
-40℃~+125℃ 1 2.9V 4.2V、4.3V、4.35V、4.4V 4.5V~5.5V DFN-8(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLegend-Si
PackageDFN-8(2x2)
Charging Saturation Voltage4.2V、4.3V、4.35V、4.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
Number of Cells1
End-Off Voltage2.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LGS5500DA
LGS5500DA

* Images are for reference only

LGS5500DA

Extended
Manufacturer

Legend-Si

MFR.Part #
LGS5500DA
JLCPCB Part #
C5280700
Package
DFN-8(2x2)
Description
-40℃~+125℃ 1 2.9V 4.2V、4.3V、4.35V、4.4V 4.5V~5.5V DFN-8(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LGS5500DA

* Images are for reference only

LGS5500DA
Extended
Manufacturer

Legend-Si

MFR.Part #
LGS5500DA
JLCPCB Part #
C5280700
Package
DFN-8(2x2)
Description
-40℃~+125℃ 1 2.9V 4.2V、4.3V、4.35V、4.4V 4.5V~5.5V DFN-8(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LGS5500DA Specifications

LGS5500DA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLegend-Si
PackageDFN-8(2x2)
Charging Saturation Voltage4.2V、4.3V、4.35V、4.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
Number of Cells1
End-Off Voltage2.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGS5500DA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LGS5500DA Documents

LGS5500DA datasheets or manufacturer documentation.

Datasheet: LGS5500DA Datasheet (PDF)

LGS5500DA Schematic Symbol & PCB Footprint

The LGS5500DA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.