



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,2.8x3.2mm | |
| Radiant Flux | 6.8mW | |
| Operating Temperature | -40℃~+80℃ | |
| Type | UVA | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Antistatic Ability | 1kV | |
| Pd - Power Dissipation | 120mW | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf) | 3.2V | |
| Peak Wavelength | 405nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLMU3100-GS08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,2.8x3.2mm | |
| Radiant Flux | 6.8mW | |
| Operating Temperature | -40℃~+80℃ | |
| Type | UVA | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Antistatic Ability | 1kV | |
| Pd - Power Dissipation | 120mW | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf) | 3.2V | |
| Peak Wavelength | 405nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLMU3100-GS08. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLMU3100-GS08 datasheets or manufacturer documentation.
Datasheet: VLMU3100-GS08 Datasheet (PDF)
The VLMU3100-GS08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.