


- Manufacturer
- MFR.Part #
- MAX14919AUP+
- JLCPCB Part #
- C5280561
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 140mΩ 4 4.5V~5.5V 800mA Active High Low Side Switch Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking TSSOP-20 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Type | Low Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 800mA | |
| Features | Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 140mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
MAX14919AUP+
Extended- Manufacturer
- MFR.Part #
- MAX14919AUP+
- JLCPCB Part #
- C5280561
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 140mΩ 4 4.5V~5.5V 800mA Active High Low Side Switch Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking TSSOP-20 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX14919AUP+
- JLCPCB Part #
- C5280561
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 140mΩ 4 4.5V~5.5V 800mA Active High Low Side Switch Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking TSSOP-20 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14919AUP+ Specifications
MAX14919AUP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Type | Low Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 800mA | |
| Features | Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 140mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14919AUP+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14919AUP+ Documents
MAX14919AUP+ datasheets or manufacturer documentation.
Datasheet: MAX14919AUP+ Datasheet (PDF)
MAX14919AUP+ Schematic Symbol & PCB Footprint
The MAX14919AUP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.