Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC-0330-1.3-SMT
DC-0330-1.3-SMT - 1
DC-0330-1.3-SMT - 2
DC-0330-1.3-SMT - 3
DC-0330-1.3-SMT - 4
Extended1/4
* Images are for reference only
DC-0330-1.3-SMT
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
DC-0330-1.3-SMT
JLCPCB Part #
C528027
Package
SMD
Description
-20℃~+70℃ 1.3mm 1A 4mm 50V DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerXKB Connection
PackageSMD
Operating Temperature-20℃~+70℃
Voltage Rating (Max)50V
Length10.6mm
Current Rating1A
Connector TypeDC Power Jack
Body Height5.3mm
Outside Contact Diameter4mm
Mounting TypeSurface Mount, Right Angle
Width9.3mm
Inside Contact Diameter1.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC-0330-1.3-SMT
DC-0330-1.3-SMT

* Images are for reference only

DC-0330-1.3-SMT

Extended
Manufacturer

XKB Connection

MFR.Part #
DC-0330-1.3-SMT
JLCPCB Part #
C528027
Package
SMD
Description
-20℃~+70℃ 1.3mm 1A 4mm 50V DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC-0330-1.3-SMT

* Images are for reference only

DC-0330-1.3-SMT
Extended
Manufacturer

XKB Connection

MFR.Part #
DC-0330-1.3-SMT
JLCPCB Part #
C528027
Package
SMD
Description
-20℃~+70℃ 1.3mm 1A 4mm 50V DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC-0330-1.3-SMT Specifications

DC-0330-1.3-SMT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerXKB Connection
PackageSMD
Operating Temperature-20℃~+70℃
Voltage Rating (Max)50V
Length10.6mm
Current Rating1A
Connector TypeDC Power Jack
Body Height5.3mm
Outside Contact Diameter4mm
Mounting TypeSurface Mount, Right Angle
Width9.3mm
Inside Contact Diameter1.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC-0330-1.3-SMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DC-0330-1.3-SMT Documents

DC-0330-1.3-SMT datasheets or manufacturer documentation.

Datasheet: DC-0330-1.3-SMT Datasheet (PDF)

DC-0330-1.3-SMT Schematic Symbol & PCB Footprint

The DC-0330-1.3-SMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.