



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Sunltech Tech | |
| Package | SMD-5P,1.4x1.1mm | |
| Insertion Loss | 2.1dB | |
| Operating Temperature | -30℃~+85℃ | |
| Attenuation | 32dB、32dB、35dB、38dB、43dB、47dB、48dB | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA3914111G90AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Sunltech Tech | |
| Package | SMD-5P,1.4x1.1mm | |
| Insertion Loss | 2.1dB | |
| Operating Temperature | -30℃~+85℃ | |
| Attenuation | 32dB、32dB、35dB、38dB、43dB、47dB、48dB | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA3914111G90AT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA3914111G90AT datasheets or manufacturer documentation.
Datasheet: SA3914111G90AT Datasheet (PDF)
The SA3914111G90AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.