


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | WF | |
| Package | LGA-6(6.2x6.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Temperature Coefficient of Offset(TCO) | 1.5pa/K | |
| Standby Current | 300nA | |
| Relative Accuracy | 0.03hpa | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output | |
| Pressure range | 30Kpa~2Mpa | |
| Absolute Accuracy | 15hpa | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF5803F 20BA L8 DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | WF | |
| Package | LGA-6(6.2x6.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Temperature Coefficient of Offset(TCO) | 1.5pa/K | |
| Standby Current | 300nA | |
| Relative Accuracy | 0.03hpa | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output | |
| Pressure range | 30Kpa~2Mpa | |
| Absolute Accuracy | 15hpa | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF5803F 20BA L8 DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WF5803F 20BA L8 DT datasheets or manufacturer documentation.
Datasheet: WF5803F 20BA L8 DT Datasheet (PDF)
The WF5803F 20BA L8 DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.