



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | MASPOWER | |
| Package | TO-220C-2L | |
| Voltage - Forward(Vf@If) | 2.2V@15A | |
| Voltage - DC Reverse(Vr) | 1.4kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 40ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 15A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESTF15SS135UC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | MASPOWER | |
| Package | TO-220C-2L | |
| Voltage - Forward(Vf@If) | 2.2V@15A | |
| Voltage - DC Reverse(Vr) | 1.4kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 40ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 15A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESTF15SS135UC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESTF15SS135UC datasheets or manufacturer documentation.
Datasheet: ESTF15SS135UC Datasheet (PDF)
The ESTF15SS135UC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.