


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | XR | |
| Package | SMD | |
| Inductance | 6uH、251uH、1mH | |
| Isolation Voltage(Vrms) | 500V、1kV | |
| Secondary Winding | 2 | |
| Application Grade | Consumer grade | |
| Wire Diameter | 0.35mm、0.6mm | |
| Primary Winding(s) | Single-channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XREFD25-S251005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | XR | |
| Package | SMD | |
| Inductance | 6uH、251uH、1mH | |
| Isolation Voltage(Vrms) | 500V、1kV | |
| Secondary Winding | 2 | |
| Application Grade | Consumer grade | |
| Wire Diameter | 0.35mm、0.6mm | |
| Primary Winding(s) | Single-channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XREFD25-S251005. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XREFD25-S251005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.