Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53915RVER
TPS53915RVER - 1
TPS53915RVER - 2
TPS53915RVER - 3
Extended1/3
* Images are for reference only
TPS53915RVER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS53915RVER
JLCPCB Part #
C527560
Package
VQFN-28-EP(3.5x4.5)
Description
-40℃~+85℃@(TA) 1 1.35mA 1.5V~18V 12A 250kHz、300kHz、400kHz、500kHz、600kHz、750kHz、850kHz、1MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-28-EP(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-28-EP(3.5x4.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching250kHz、300kHz、400kHz、500kHz、600kHz、750kHz、850kHz、1MHz
Output TypeAdjustable
Voltage - Supply1.5V~18V
Output Current12A
Quiescent Current1.35mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53915RVER
TPS53915RVER

* Images are for reference only

TPS53915RVER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53915RVER
JLCPCB Part #
C527560
Package
VQFN-28-EP(3.5x4.5)
Description
-40℃~+85℃@(TA) 1 1.35mA 1.5V~18V 12A 250kHz、300kHz、400kHz、500kHz、600kHz、750kHz、850kHz、1MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-28-EP(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53915RVER

* Images are for reference only

TPS53915RVER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53915RVER
JLCPCB Part #
C527560
Package
VQFN-28-EP(3.5x4.5)
Description
-40℃~+85℃@(TA) 1 1.35mA 1.5V~18V 12A 250kHz、300kHz、400kHz、500kHz、600kHz、750kHz、850kHz、1MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-28-EP(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53915RVER Specifications

TPS53915RVER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-28-EP(3.5x4.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching250kHz、300kHz、400kHz、500kHz、600kHz、750kHz、850kHz、1MHz
Output TypeAdjustable
Voltage - Supply1.5V~18V
Output Current12A
Quiescent Current1.35mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53915RVER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS53915RVER Documents

TPS53915RVER datasheets or manufacturer documentation.

Datasheet: TPS53915RVER Datasheet (PDF)

TPS53915RVER Schematic Symbol & PCB Footprint

The TPS53915RVER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.