


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | MiRelay | |
| Package | Plugin,40x15mm | |
| Operating Temperature | -20℃~+70℃ | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Resistance | 1.1kΩ | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Length | 40mm | |
| Operate Time | 1ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 100us | |
| Contact Resistance | 150mΩ | |
| Width | 15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVR1B24-05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | MiRelay | |
| Package | Plugin,40x15mm | |
| Operating Temperature | -20℃~+70℃ | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Resistance | 1.1kΩ | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Length | 40mm | |
| Operate Time | 1ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 100us | |
| Contact Resistance | 150mΩ | |
| Width | 15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVR1B24-05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HVR1B24-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.