


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | H-Great | |
| Package | SMD3033-6P | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:8000V、B:8000V | |
| Installation Method | Top-mount | |
| Height | 1.9mm | |
| Width | 3.4mm | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+110℃ | |
| Luminous Intensity - B | 450mcd | |
| Forward Voltage(Vf) - B | 2.6V~3.4V | |
| Forward Voltage(Vf) - G | 2.6V~3.4V | |
| Dominant Wavelength - B | 455nm~460nm | |
| Forward Current - G | 50mA | |
| Luminous Intensity - G | 2700mcd | |
| Forward Current - B | 50mA | |
| Luminous Intensity - R | 600mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.6V | |
| Length | 3.3mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Dominant Wavelength - R | 630nm~636nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P34-RGB03P02Z3P1WA01-AM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | H-Great | |
| Package | SMD3033-6P | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:8000V、B:8000V | |
| Installation Method | Top-mount | |
| Height | 1.9mm | |
| Width | 3.4mm | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+110℃ | |
| Luminous Intensity - B | 450mcd | |
| Forward Voltage(Vf) - B | 2.6V~3.4V | |
| Forward Voltage(Vf) - G | 2.6V~3.4V | |
| Dominant Wavelength - B | 455nm~460nm | |
| Forward Current - G | 50mA | |
| Luminous Intensity - G | 2700mcd | |
| Forward Current - B | 50mA | |
| Luminous Intensity - R | 600mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.6V | |
| Length | 3.3mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Dominant Wavelength - R | 630nm~636nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P34-RGB03P02Z3P1WA01-AM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The P34-RGB03P02Z3P1WA01-AM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.