
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | H-Great | |
| Package | SMD-4P,3.7x3.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Color Temperature | 1600K~1900K、5500K~6500K | |
| Viewing Angle | 120° | |
| Power(Watts) | 680mW | |
| Illumination Color | Orange, White | |
| Voltage - Forward(Vf) | 2.8V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E37-WA03P10Z2P1SB01-AM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | H-Great | |
| Package | SMD-4P,3.7x3.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Color Temperature | 1600K~1900K、5500K~6500K | |
| Viewing Angle | 120° | |
| Power(Watts) | 680mW | |
| Illumination Color | Orange, White | |
| Voltage - Forward(Vf) | 2.8V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E37-WA03P10Z2P1SB01-AM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E37-WA03P10Z2P1SB01-AM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.